Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU9797AFUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK6831RL
Cut Tape28AK6831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 50+ | $1.350 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.090 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9797AFUV-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK6831RL
Cut Tape28AK6831
Technical Datasheet
No. of Digits-
No. of Segments144
Driver Case StyleTSSOP-C
IC Case / PackageTSSOP-C
No. of Pins48Pins
Interface TypeI2C
Supply Voltage Min2.5V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
-
Driver Case Style
TSSOP-C
No. of Pins
48Pins
Supply Voltage Min
2.5V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
144
IC Case / Package
TSSOP-C
Interface Type
I2C
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
