Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1HC045EFJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AM1882RL
Cut Tape51AM1882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.540 | $4.54 |
| Total Price | $4.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 50+ | $3.160 |
| 100+ | $2.850 |
| 250+ | $2.710 |
| 500+ | $2.700 |
| 1000+ | $2.650 |
| 2500+ | $2.600 |
| 5000+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HC045EFJ-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel51AM1882RL
Cut Tape51AM1882
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage14V
Current Limit21A
On State Resistance0.06ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
14V
On State Resistance
0.06ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
21A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
3Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
