Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BV1HJ045EFJ-CE2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel97AH8153RL Cut Tape97AH8153 |
| Your Part Number | |
| Technical Datasheet |
1,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.180 |
| 100+ | $1.050 |
| 250+ | $0.991 |
| 500+ | $0.955 |
| 1000+ | $0.936 |
| 2500+ | $0.917 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BV1HJ045EFJ-CE2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel97AH8153RL Cut Tape97AH8153 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 14V |
| Current Limit | 8A |
| On State Resistance | 0.045ohm |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | HTSOP-J |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 14V |
| On State Resistance | 0.045ohm |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 8A |
| IC Case / Package | HTSOP-J |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | HTSOP-J |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
