Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBV2HB030EUV-CE2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN6155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.310 |
| 25+ | $1.190 |
| 50+ | $1.040 |
| 100+ | $0.990 |
| 250+ | $0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV2HB030EUV-CE2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN6155
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5.5V
Current Limit45A
On State Resistance0.03ohm
IC Case / PackageHTSSOP-C
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSSOP-C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.03ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSSOP-C
No. of Channels
2Channels
Current Limit
45A
IC Case / Package
HTSSOP-C
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
