Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC123JKAT146Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4871
Re-Reel40P2959RL
Cut Tape40P2959
Your Part Number
4,847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.244 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.244 |
| 10+ | $0.151 |
| 15+ | $0.137 |
| 25+ | $0.122 |
| 50+ | $0.108 |
| 125+ | $0.093 |
| 250+ | $0.081 |
| 500+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.052 |
| 9000+ | $0.044 |
| 15000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC123JKAT146Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4871
Re-Reel40P2959RL
Cut Tape40P2959
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSC-59
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTC123JKAT146 is a NPN Digital Transistor designed for inverter, interface and driver applications. The device offers built-in bias resistors enable the configuration of an inverter without connecting external input resistors.
- Only the ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Transistor Case Style
SC-59
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
80hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
