Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoDTC614TKT146Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC2703RL
Cut Tape82AC2703
Product RangeDTC614T Series
Your Part Number
2,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.515 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.515 |
| 10+ | $0.316 |
| 25+ | $0.277 |
| 50+ | $0.240 |
| 100+ | $0.201 |
| 250+ | $0.176 |
| 500+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoDTC614TKT146Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC2703RL
Cut Tape82AC2703
Product RangeDTC614T Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN20V
Collector Emitter Voltage Max PNP-
Continuous Collector Current600mA
Base Input Resistor R110kohm
Base Emitter Resistor R2-
Transistor Case StyleSOT-346
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min820hFE
Product RangeDTC614T Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
DTC614T Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
20V
Continuous Collector Current
600mA
Base Emitter Resistor R2
-
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
820hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
