Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoEDZVT2R10BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81Y6074RL
Cut Tape81Y6074
Product RangeEDZV Series
Your Part Number
2,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 50+ | $0.107 |
| 100+ | $0.094 |
| 250+ | $0.082 |
| 500+ | $0.068 |
| 1000+ | $0.067 |
| 2500+ | $0.065 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoEDZVT2R10BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81Y6074RL
Cut Tape81Y6074
Product RangeEDZV Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeEDZV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
EDZV Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
