Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoFTZ30EFHT148Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78AH7222RL
Cut Tape78AH7222
Your Part Number
2,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.732 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 50+ | $0.717 |
| 100+ | $0.702 |
| 250+ | $0.688 |
| 500+ | $0.673 |
| 1000+ | $0.658 |
| 2500+ | $0.644 |
| 5000+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoFTZ30EFHT148Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel78AH7222RL
Cut Tape78AH7222
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSC-74A
No. of Pins5Pins
Operating Voltage23V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74A
Operating Voltage
23V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
