Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.090 |
| 25+ | $0.973 |
| 50+ | $0.883 |
| 100+ | $0.740 |
| 250+ | $0.656 |
| 500+ | $0.570 |
| 1000+ | $0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8MB5TB1
Newark Part No.29AM6913
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.044ohm
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel13W
Power Dissipation P Channel13W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.044ohm
No. of Pins
8Pins
Power Dissipation P Channel
13W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
HSMT
Power Dissipation N Channel
13W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability