Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoLM4565F-GE2Copy
Newark Part No.30AK6288
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ5V/µs
Supply Voltage Range4V to 36V, ± 2V to ± 18V
Supply Voltage Range4V to 36V, ± 2V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current70nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5V/µs
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
70nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
10MHz
Slew Rate
5V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
4V to 36V, ± 2V to ± 18V
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
