Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLMR342FVJ-GE2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK0600RL
Cut Tape29AK0600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.437 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 50+ | $0.271 |
| 100+ | $0.270 |
| 250+ | $0.269 |
| 500+ | $0.268 |
| 1000+ | $0.267 |
| 2500+ | $0.266 |
| 5000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR342FVJ-GE2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK0600RL
Cut Tape29AK0600
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSSOP-B
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage250µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP-B
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP-B
Bandwidth
2MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
TSSOP-B
Amplifier Type
CMOS
Input Offset Voltage
250µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
