Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoMMBZ9V1ALYFHT116Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AJ2205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.651 |
| 10+ | $0.332 |
| 15+ | $0.313 |
| 25+ | $0.294 |
| 50+ | $0.274 |
| 125+ | $0.255 |
| 250+ | $0.235 |
| 500+ | $0.215 |
Price for:Each
Minimum: 5
Multiple: 5
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ9V1ALYFHT116Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AJ2205
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage6V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
