Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoP05SCT4018KR-EVK-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK4499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $367.500 |
Price for:Each
Minimum: 1
Multiple: 1
$367.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoP05SCT4018KR-EVK-001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK4499
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberSCT4018KR
Kit Application TypeEvaluation
Application Sub TypeHalf-Bridge Gate Driver
Kit ContentsSIC MOSFET Evaluation Board
Product Range-
SVHCTo Be Advised
Product Overview
P05SCT4018KR-EVK-001 is a 4th Generation SiC MOSFET half bridge evaluation board. SiC MOSFETs handle high voltage and high current and need to be evaluated under various conditions to determine the operating conditions for optimizing EMC noise and power supply efficiency. However, creating an appropriate evaluation environment is not an easy task. To solve this problem, supplier has prepared an evaluation board that allows you to easily set various conditions for evaluating the switching characteristics, so that you can efficiently evaluate SiC MOSFETs.
- Board is designed with optimum gate drive circuit for "SCT4018KR", TO-247-4L can also be evaluated
- Single power supply(+12V operation)
- Supports double pulse testing up to 150A and switching up to 500kHz
- Supports various power supply topologies(Buck, Boost, Half-Bridge)
- Built-in adjustable gate drive isolated power supply("+" and "-")(+12V to +25V, -4.5V to -2V)
- Active mirror clamp circuit(driver IC built-in type)
- Gate surge clamp circuit
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Evaluation
Kit Contents
SIC MOSFET Evaluation Board
SVHC
To Be Advised
Silicon Core Number
SCT4018KR
Application Sub Type
Half-Bridge Gate Driver
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
