Print Page
2,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.640 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.640 |
| 10+ | $0.396 |
| 15+ | $0.359 |
| 25+ | $0.323 |
| 50+ | $0.287 |
| 125+ | $0.252 |
| 250+ | $0.221 |
| 500+ | $0.190 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.145 |
| 6000+ | $0.135 |
| 9000+ | $0.125 |
| 15000+ | $0.123 |
| 30000+ | $0.120 |
| 75000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPDZVTFTR6.2BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel32AJ8485
Re-Reel94AC7744RL
Cut Tape94AC7744
Product RangePDZVTF
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation1W
Diode Case StyleSOD-128
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDZVTF
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

