Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPMR18EZPFV3L00Copy
Newark Part No.
Re-Reel08AC2872
Cut Tape08AC2872
Product RangePMR Series
Your Part Number
3,400 In Stock
Need more?
250 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3150 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $11.120 | $111.20 |
| Total Price | $111.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $11.120 |
| 25+ | $9.540 |
| 50+ | $8.580 |
| 100+ | $7.740 |
| 250+ | $6.840 |
| 500+ | $6.260 |
| 1000+ | $5.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR18EZPFV3L00Copy
Newark Part No.
Re-Reel08AC2872
Cut Tape08AC2872
Product RangePMR Series
Technical Datasheet
Resistance3000µohm
Product RangePMR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PMR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PMR18EZPFV3L00
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
