Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoPSR400ITQFH1L00Copy
Newark Part No.46Y8042
Product RangePSR Series
Your Part Number
157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $61.600 |
| 10+ | $41.200 |
| 25+ | $32.000 |
| 50+ | $30.800 |
| 100+ | $29.400 |
| 250+ | $26.000 |
| 500+ | $24.000 |
| 1000+ | $22.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR400ITQFH1L00Copy
Newark Part No.46Y8042
Product RangePSR Series
Technical Datasheet
Resistance1000µohm
Product RangePSR Series
Resistor Case / Package3921 [1052 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.9mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PSR Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.9mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
