Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6504ENJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5906RL
Cut Tape38AH5906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 50+ | $2.180 |
| 100+ | $1.530 |
| 250+ | $1.400 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6504ENJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5906RL
Cut Tape38AH5906
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id4A
Drain Source On State Resistance1.05ohm
On Resistance Rds(on)0.955ohm
Transistor Case StyleTO-263S
Transistor MountingSurface Mount
Power Dissipation Pd58W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation58W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
1.05ohm
Transistor Case Style
TO-263S
Power Dissipation Pd
58W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.955ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
58W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6504ENJTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
