Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6520KNJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5917RL
Cut Tape38AH5917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.450 | $7.45 |
| Total Price | $7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 50+ | $5.090 |
| 100+ | $3.760 |
| 250+ | $3.680 |
| 500+ | $3.590 |
| 1000+ | $3.520 |
| 2500+ | $3.450 |
| 5000+ | $3.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6520KNJTLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38AH5917RL
Cut Tape38AH5917
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id20A
Drain Source On State Resistance0.205ohm
On Resistance Rds(on)0.185ohm
Transistor Case StyleTO-263S
Transistor MountingSurface Mount
Power Dissipation Pd231W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation231W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.205ohm
Transistor Case Style
TO-263S
Power Dissipation Pd
231W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.185ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
231W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6520KNJTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
