Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB021VAM90TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC1826RL
Cut Tape74AC1826
Your Part Number
2,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.361 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.361 |
| 15+ | $0.224 |
| 25+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB021VAM90TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AC1826RL
Cut Tape74AC1826
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage90V
Average Forward Current200mA
Forward Voltage Max490mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
SOD-323HE
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
490mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
