Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB068MM100TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6425RL
Cut Tape51AH6425
Your Part Number
224 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.543 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 50+ | $0.335 |
| 100+ | $0.214 |
| 250+ | $0.205 |
| 500+ | $0.194 |
| 1000+ | $0.170 |
| 2500+ | $0.159 |
| 5000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB068MM100TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6425RL
Cut Tape51AH6425
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max870mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-123FL
Forward Voltage Max
870mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
