Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB541VM-30TE-17Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6441RL
Cut Tape51AH6441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.321 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.321 |
| 10+ | $0.198 |
| 15+ | $0.181 |
| 25+ | $0.164 |
| 50+ | $0.146 |
| 125+ | $0.129 |
| 250+ | $0.114 |
| 500+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB541VM-30TE-17Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6441RL
Cut Tape51AH6441
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOD-323FL
No. of Pins2Pins
Forward Voltage Max640mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOD-323FL
Forward Voltage Max
640mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
