Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB560VM-40TE-17Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6446RL
Cut Tape51AH6446
Your Part Number
2,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.296 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.296 |
| 50+ | $0.186 |
| 100+ | $0.123 |
| 250+ | $0.109 |
| 500+ | $0.095 |
| 1000+ | $0.085 |
| 2500+ | $0.080 |
| 5000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB560VM-40TE-17Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH6446RL
Cut Tape51AH6446
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max640mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-323FL
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOD-323FL
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
640mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
