Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRB886ASAFHT2RBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68AK6181RL
Cut Tape68AK6181
Your Part Number
7,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.613 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.613 |
| 10+ | $0.376 |
| 15+ | $0.342 |
| 25+ | $0.308 |
| 50+ | $0.274 |
| 125+ | $0.239 |
| 250+ | $0.210 |
| 500+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB886ASAFHT2RBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68AK6181RL
Cut Tape68AK6181
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage15V
Average Forward Current10mA
Forward Voltage Max350mV
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOD-882
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
10mA
Forward Surge Current
-
Diode Case Style
SOD-882
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
350mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
