Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRBQ15BGE65ATLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91AH8825
Your Part Number
2,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $1.630 |
| 25+ | $1.500 |
| 50+ | $1.360 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRBQ15BGE65ATLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.91AH8825
Technical Datasheet
Repetitive Peak Reverse Voltage65V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max630mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
65V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
