Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRBR3MM60ATFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92Y3817RL
Cut Tape92Y3817
Your Part Number
3,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.596 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.596 |
| 50+ | $0.319 |
| 100+ | $0.233 |
| 250+ | $0.205 |
| 500+ | $0.176 |
| 1000+ | $0.158 |
| 2500+ | $0.145 |
| 5000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRBR3MM60ATFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92Y3817RL
Cut Tape92Y3817
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current30A
Operating Temperature Max150°C
Technical Specifications
Repetitive Peak Reverse Voltage
60V
No. of Pins
2Pins
Forward Surge Current
30A
Average Forward Current
3A
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
