Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRBS1MM40ATRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH6423
Your Part Number
1,184 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.344 |
| 25+ | $0.301 |
| 50+ | $0.260 |
| 100+ | $0.218 |
| 250+ | $0.190 |
| 500+ | $0.163 |
| 1000+ | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRBS1MM40ATRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH6423
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max380mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
