Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRCX081N20Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AC3028
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.130 |
| 100+ | $0.765 |
| 500+ | $0.608 |
| 1000+ | $0.515 |
| 2500+ | $0.497 |
| 10000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRCX081N20Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AC3028
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id8A
On Resistance Rds(on)0.55ohm
Drain Source On State Resistance0.77ohm
Transistor Case StyleTO-220FM
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd40W
Gate Source Threshold Voltage Max5.25V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.55ohm
Transistor Case Style
TO-220FM
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5.25V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.77ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
40W
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
