Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF2001T3DNZC9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ7249
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.090 |
| 100+ | $0.973 |
| 500+ | $0.773 |
| 1000+ | $0.711 |
| 2500+ | $0.686 |
| 10000+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF2001T3DNZC9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ7249
Technical Datasheet
Repetitive Peak Reverse Voltage350V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.3V
Reverse Recovery Time25ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220FN
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
TO-220FN
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
