Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF4E070BNTR1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AH6451RL
Cut Tape51AH6451
Your Part Number
2,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.457 |
| 15+ | $0.410 |
| 25+ | $0.371 |
| 50+ | $0.326 |
| 125+ | $0.294 |
| 250+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF4E070BNTR1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AH6451RL
Cut Tape51AH6451
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7A
Drain Source On State Resistance0.0286ohm
On Resistance Rds(on)0.022ohm
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0286ohm
Transistor Case Style
DFN2020
Power Dissipation Pd
2W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
On Resistance Rds(on)
0.022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
