Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRFN5TF8SC9Copy
Newark Part No.51AH6450
Repetitive Peak Reverse Voltage800V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time40ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-220NFM
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
2.1V
Forward Surge Current
60A
Diode Case Style
TO-220NFM
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
