Print Page
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.530 |
| 25+ | $3.260 |
| 50+ | $3.010 |
| 100+ | $2.750 |
| 250+ | $2.490 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW50TK65DGVC11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.40AJ8046
Product RangeTrench
Technical Datasheet
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation67W
Power Dissipation Pd67W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrench
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
67W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
Trench
SVHC
Lead (23-Jan-2024)
Continuous Collector Current
30A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
67W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

