Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGW80TK65GVC11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC4006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $4.490 |
| 25+ | $4.250 |
| 50+ | $4.010 |
| 100+ | $3.770 |
| 250+ | $3.760 |
| 500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW80TK65GVC11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC4006
Technical Datasheet
DC Collector Current39A
Continuous Collector Current39A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd81W
Power Dissipation81W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
39A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
81W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
39A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
81W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
