Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGWX5TS65HRC11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37AJ0749
Product RangeField Stop Trench Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.560 |
| 10+ | $7.240 |
| 25+ | $6.710 |
| 50+ | $6.190 |
| 100+ | $5.660 |
| 250+ | $5.140 |
| 500+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGWX5TS65HRC11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37AJ0749
Product RangeField Stop Trench Series
Technical Datasheet
DC Collector Current132A
Continuous Collector Current132A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd348W
Power Dissipation348W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
DC Collector Current
132A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
348W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
SVHC
Lead (23-Jan-2024)
Continuous Collector Current
132A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
348W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
