Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRJ1P10BATTL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel91AM7566RL
Cut Tape91AM7566
Your Part Number
800 In Stock
11,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.560 | $6.56 |
| Total Price | $6.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 50+ | $4.530 |
| 100+ | $3.310 |
| 250+ | $3.170 |
| 500+ | $3.020 |
| 1000+ | $2.780 |
| 2500+ | $2.720 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRJ1P10BATTL1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel91AM7566RL
Cut Tape91AM7566
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id105A
Drain Source On State Resistance0.0119ohm
Transistor Case StyleTO-263AB (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation201W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
105A
Transistor Case Style
TO-263AB (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
201W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0119ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
