Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD65PZX3-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6473
Your Part Number
1 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 10+ | $13.900 |
| 25+ | $13.390 |
| 50+ | $12.870 |
| 100+ | $12.360 |
| 250+ | $11.900 |
| 500+ | $11.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65PZX3-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6473
Technical Datasheet
Wavelength Typ658nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power12mW
Output Power (VA)12mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating42mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 650nm low power single mode red laser diode
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
658nm
Diode Case Style
Metal Can
Output Power (VA)
12mW
Laser Class
Class 3B
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3Pins
Output Power
12mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
42mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
