Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD78MZM7-00ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.340 |
| 10+ | $17.740 |
| 25+ | $16.850 |
| 50+ | $15.960 |
| 100+ | $15.070 |
| 250+ | $14.500 |
| 500+ | $13.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD78MZM7-00ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6475
Technical Datasheet
Wavelength Typ792nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power20mW
Output Power (VA)20mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating33mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
792nm
Diode Case Style
Metal Can
Output Power (VA)
20mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power
20mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
33mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
