Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRRE07VSM4STRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AC1895RL
Cut Tape74AC1895
Your Part Number
3,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 50+ | $0.310 |
| 100+ | $0.195 |
| 250+ | $0.171 |
| 500+ | $0.146 |
| 1000+ | $0.130 |
| 2500+ | $0.128 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRRE07VSM4STRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AC1895RL
Cut Tape74AC1895
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
1.1V
Forward Surge Current
2A
Diode Case Style
SOD-323HE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
