Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRS6L090BHTB1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM2254RL
Cut Tape51AM2254
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 50+ | $1.300 |
| 100+ | $1.170 |
| 250+ | $1.060 |
| 500+ | $0.948 |
| 1000+ | $0.929 |
| 2500+ | $0.910 |
| 5000+ | $0.891 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRS6L090BHTB1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AM2254RL
Cut Tape51AM2254
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id90A
Drain Source On State Resistance5000µohm
Transistor Case StyleHSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation73W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
HSOP
Rds(on) Test Voltage
10V
Power Dissipation
73W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
