Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRSX101M-30TRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel40P3198RL
Cut Tape40P3198
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 50+ | $0.504 |
| 100+ | $0.494 |
| 250+ | $0.484 |
| 500+ | $0.474 |
| 1000+ | $0.463 |
| 2500+ | $0.453 |
| 5000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRSX101M-30TRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel40P3198RL
Cut Tape40P3198
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max390mV
Forward Surge Current45A
Operating Temperature Max150°C
No. of Pins2Pins
SVHCLead (17-Jan-2023)
Alternatives for RSX101M-30TR
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
390mV
Operating Temperature Max
150°C
SVHC
Lead (17-Jan-2023)
Average Forward Current
1A
Forward Surge Current
45A
No. of Pins
2Pins
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
