Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRU1J002YNTCLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6141
Re-Reel10AC8989RL
Cut Tape10AC8989
Your Part Number
9,091 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.242 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.242 |
| 15+ | $0.151 |
| 25+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 9000+ | $0.042 |
| 15000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRU1J002YNTCLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6141
Re-Reel10AC8989RL
Cut Tape10AC8989
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance2.2ohm
On Resistance Rds(on)1.6ohm
Transistor Case StyleSOT-323FL
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd150mW
Gate Source Threshold Voltage Max800mV
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
2.2ohm
Transistor Case Style
SOT-323FL
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
1.6ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150mW
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
