Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRUC002N05T116Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6137
Re-Reel82AC3083RL
Cut Tape82AC3083
Your Part Number
5,411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.281 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.281 |
| 15+ | $0.171 |
| 25+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 9000+ | $0.048 |
| 15000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRUC002N05T116Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6137
Re-Reel82AC3083RL
Cut Tape82AC3083
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
On Resistance Rds(on)1.6ohm
Drain Source On State Resistance2.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd-
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max-
Power Dissipation-
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
1.6ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
-
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
2.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RUC002N05T116
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
