Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $3.520 |
| 25+ | $3.140 |
| 50+ | $2.750 |
| 100+ | $2.500 |
| 250+ | $2.330 |
| 500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS206AJTLLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88W0733
Product RangeSCS20
Technical Datasheet
Product RangeSCS20
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge9nC
Diode Case StyleTO-263AB
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
SCS20
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
9nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
Lead (17-Jan-2023)
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-263AB
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

