Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCS215AJHRTLLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel74AC1908RL
Cut Tape74AC1908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.390 | $11.39 |
| Total Price | $11.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 50+ | $7.780 |
| 100+ | $6.270 |
| 250+ | $6.110 |
| 500+ | $5.940 |
| 1000+ | $5.830 |
| 2500+ | $5.710 |
| 5000+ | $5.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCS215AJHRTLLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel74AC1908RL
Cut Tape74AC1908
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current15A
Total Capacitive Charge23nC
Diode Case StyleTO-263AB
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
23nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
15A
Diode Case Style
TO-263AB
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
