Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT2160KEHRC11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ1828
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
| 10+ | $22.790 |
| 25+ | $19.640 |
| 50+ | $16.490 |
| 100+ | $15.370 |
| 250+ | $14.430 |
| 500+ | $14.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2160KEHRC11Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ1828
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id22A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.16ohm
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd165W
Power Dissipation165W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.16ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
165W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
22A
On Resistance Rds(on)
0.16ohm
Transistor Case Style
TO-247N
Rds(on) Test Voltage
18V
Power Dissipation Pd
165W
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
