Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3040KRC14Copy
Newark Part No.34AH2695
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id55A
On Resistance Rds(on)0.04ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247
Power Dissipation Pd262W
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation262W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.04ohm
Drain Source On State Resistance
0.04ohm
Power Dissipation Pd
262W
Rds(on) Test Voltage
18V
Power Dissipation
262W
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
55A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
