Print Page
Image is for illustrative purposes only. Please refer to product description.

144 In Stock
Need more?
50 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
94 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
| 10+ | $18.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT3080KLHRC11Copy
Newark Part No.02AH4686
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id31A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
On Resistance Rds(on)0.08ohm
Transistor Case StyleTO-247N
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation165W
Power Dissipation Pd165W
Operating Temperature Max175°C
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.08ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Power Dissipation Pd
165W
Product Range
-
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Continuous Drain Current Id
31A
Drain Source On State Resistance
0.08ohm
Transistor Case Style
TO-247N
Rds(on) Test Voltage
18V
Power Dissipation
165W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
