Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSH8J65TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK7495RL
Cut Tape29AK7495
Your Part Number
2,364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $1.560 |
| 100+ | $1.130 |
| 250+ | $1.050 |
| 500+ | $0.961 |
| 1000+ | $0.908 |
| 2500+ | $0.811 |
| 5000+ | $0.734 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8J65TB1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK7495RL
Cut Tape29AK7495
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id7A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel7A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.029ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7A
Drain Source On State Resistance P Channel
0.029ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
7A
Continuous Drain Current Id N Channel
7A
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
