Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMF17VTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AH6465RL
Cut Tape51AH6465
Product RangeSMFxxVTF Series
Your Part Number
2,857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.905 | $4.52 |
| Total Price | $4.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.905 |
| 15+ | $0.561 |
| 25+ | $0.549 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMF17VTFTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AH6465RL
Cut Tape51AH6465
Product RangeSMFxxVTF Series
Technical Datasheet
Product RangeSMFxxVTF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
SMFxxVTF Series
Reverse Standoff Voltage
17V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
