Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMF17VTRCopy
Newark Part No.51AH6466
Product RangeSMFxxV Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMF17VTRCopy
Newark Part No.51AH6466
Product RangeSMFxxV Series
Technical Datasheet
Product RangeSMFxxV Series
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
SMFxxV Series
Reverse Standoff Voltage
17V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
