Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLK28WBNCW1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AK9921RL
Cut Tape68AK9921
Product RangePSML2 Series
Your Part Number
1,837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.570 |
| 100+ | $1.230 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $1.000 |
| 2500+ | $0.955 |
| 5000+ | $0.915 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLK28WBNCW1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel68AK9921RL
Cut Tape68AK9921
Product RangePSML2 Series
Technical Datasheet
Product RangePSML2 Series
LED ColorWhite
Viewing Angle-
Luminous Flux @ Test-
CCT-
Forward Current If Max150mA
Forward Voltage @ Test3.9V
Forward Current @ Test90mA
Power Dissipation Pd675mW
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSML2 Series
Viewing Angle
-
CCT
-
Forward Voltage @ Test
3.9V
Power Dissipation Pd
675mW
LED Color
White
Luminous Flux @ Test
-
Forward Current If Max
150mA
Forward Current @ Test
90mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
